Block 24 V ac 2 Output Through Hole PCB Transformer, UL 3.2 VA
- RS Stock No.:
- 667-5332
- Mfr. Part No.:
- AVB3.2/2/24
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.76
(exc. GST)
$12.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.76 |
| 25 - 99 | $11.57 |
| 100 - 249 | $11.05 |
| 250 - 499 | $10.84 |
| 500 + | $10.62 |
*price indicative
- RS Stock No.:
- 667-5332
- Mfr. Part No.:
- AVB3.2/2/24
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V ac | |
| Primary Voltage | 230 V ac, 115 V | |
| Number of Outputs | 2 | |
| Length | 41mm | |
| Width | 35mm | |
| Power | 3.2VA | |
| Depth | 30.8mm | |
| Weight | 170g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Primary, Dual Secondary | |
| Minimum Operating Temperature | 50°C | |
| Efficiency | 58% | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V ac | ||
Primary Voltage 230 V ac, 115 V | ||
Number of Outputs 2 | ||
Length 41mm | ||
Width 35mm | ||
Power 3.2VA | ||
Depth 30.8mm | ||
Weight 170g | ||
Mount Type Through Hole | ||
Winding Type Dual Primary, Dual Secondary | ||
Minimum Operating Temperature 50°C | ||
Efficiency 58% | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, AVB Series
Dual 115Va.c. 50 to 60Hz primary
Twin secondary windings for series or parallel connection
AVB series are inherently short circuit proof compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Approvals
VDE 0570/EN 61 558, UL 506, CSA 22.2
Related links
- Block 24 V ac 2 Output Through Hole PCB Transformer UL 3.2 VA
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US 3.2 VA
- Block 18 V ac 2 Output Pin PCB Transformer C-UL-US 3.2 VA
- Block 18 V ac 2 Output Through Hole PCB Transformer UL 3.2 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 2.3 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer, UL 1.5 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 36 VA
- Block 24 V ac 2 Output Through Hole PCB Transformer VDE 18 VA
