Block 6 V ac 2 Output Through Hole PCB Transformer, UL, VDE 1.5 VA
- RS Stock No.:
- 347-3388
- Mfr. Part No.:
- VB 1.5/2/6
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.06
(exc. GST)
$33.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 22 | $30.06 |
| 23 - 45 | $30.05 |
| 46 + | $29.54 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$17.25
(exc. GST)
$18.98
(inc. GST)
- RS Stock No.:
- 347-3388
- Mfr. Part No.:
- VB 1.5/2/6
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 6 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 21.8mm | |
| Power | 1.5VA | |
| Depth | 27.3mm | |
| Weight | 84g | |
| Mount Type | Through Hole | |
| Winding Type | Dual Secondary, Single Primary | |
| Efficiency | 57% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL, VDE | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 6 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 21.8mm | ||
Power 1.5VA | ||
Depth 27.3mm | ||
Weight 84g | ||
Mount Type Through Hole | ||
Winding Type Dual Secondary, Single Primary | ||
Efficiency 57% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL, VDE | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 6 V ac 1 Output Through Hole PCB Transformer UL VDE, CSA 1.5 VA
- Block 6 V ac 2 Output Through Hole PCB Transformer VDE 0.5 VA
- Block 6 V ac 2 Output Through Hole PCB Transformer VDE 3.2 VA
- Block 6 V 2 Output Through Hole PCB Transformer CE VDE EN 615586 009, CSA . E1051 2.3 VA
- Block 9 V 2 Output Through Hole PCB Transformer CE RoHS VDE 1.5 VA
- Block 6 V ac 2 Output Through Hole PCB Transformer UL 2.3 VA
- Block 6 V ac 2 Output Through Hole PCB Transformer UL 0.35 VA
- Block 6 V ac 2 Output Solder PCB Transformer VDE 0570/EN 61558 EN 61558-2-6, UL 506 1 VA

