Block 2 x 6 V ac 2 Output Pin PCB Transformer, CSA 22.2 No.66, VDE, UL 5085-1/-2, VDE 0570 Part 2-6, cURus, DIN EN
- RS Stock No.:
- 347-2521
- Mfr. Part No.:
- VC 5/2/6
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $6.84
View bulk pricing optionsSubtotal (1 unit)*
$31.39
(exc. GST)
$34.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 34 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $31.39 | - |
| 12 - 23 | $30.82 | $6.84 |
| 24 + | $30.11 | $30.72 |
*price indicative
- RS Stock No.:
- 347-2521
- Mfr. Part No.:
- VC 5/2/6
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 2 x 6 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 44mm | |
| Width | 33mm | |
| Power | 5VA | |
| Depth | 37mm | |
| Weight | 190g | |
| Mount Type | Pin | |
| Maximum Operating Temperature | 50°C | |
| Efficiency | 68.0% | |
| Series | VC | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | CSA 22.2 No.66, VDE, UL 5085-1/-2, VDE 0570 Part 2-6, cURus, DIN EN 61558-2-6, IEC 61558-2-6, EN 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 2 x 6 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 44mm | ||
Width 33mm | ||
Power 5VA | ||
Depth 37mm | ||
Weight 190g | ||
Mount Type Pin | ||
Maximum Operating Temperature 50°C | ||
Efficiency 68.0% | ||
Series VC | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals CSA 22.2 No.66, VDE, UL 5085-1/-2, VDE 0570 Part 2-6, cURus, DIN EN 61558-2-6, IEC 61558-2-6, EN 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
- RS Stock No. 3472694
- Mfr. Part No. VC 16/2/15
Each
$53.00
- RS Stock No. 3472638
- Mfr. Part No. VC 10/2/18
Each
$47.39
- RS Stock No. 3472559
- Mfr. Part No. VC 5/2/15
Each
$29.95
- RS Stock No. 3472537
- Mfr. Part No. VC 5/2/9
Each
$31.96
Related links
- Block 2 x 9 V ac 2 Output Pin PCB Transformer cURus VDE VDE 0570 Part
- Block 2 x 15 V ac 2 Output Pin PCB Transformer VDE UL 5085-1/-2 VDE 0570 Part
- Block 2 x 12 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 IEC 61558-2-6, DIN EN
- Block 2 x 18 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 UL 5085-1/-2 EN
- Block 2 x 12 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 cURus, IEC
- Block 2 x 15 V ac 2 Output Pin PCB Transformer cURus UL 5085-1/-2 IEC
- Block 2 x 9 V ac 2 Output Pin PCB Transformer EN 61558-2-6 ENEC 10 (VDE)
- Block 2 x 18 V ac 2 Output Pin PCB Transformer DIN EN 61558-2-6 VDE








