Block 2 x 15 V ac 2 Output Pin PCB Transformer, IEC 61558-2-6, VDE, cURus, UL 5085-1/-2, EN 61558-2-6, VDE 0570 Part
- RS Stock No.:
- 347-2559
- Mfr. Part No.:
- VC 5/2/15
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$29.95
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 412 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $29.95 | - |
| 12 - 23 | $29.49 | 1% |
| 24 + | $28.78 | 3% |
*price indicative
- RS Stock No.:
- 347-2559
- Mfr. Part No.:
- VC 5/2/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 2 x 15 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 44mm | |
| Width | 33mm | |
| Power | 5VA | |
| Depth | 37mm | |
| Weight | 190g | |
| Mount Type | Pin | |
| Efficiency | 68.0% | |
| Maximum Operating Temperature | 50°C | |
| Series | VC | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | IEC 61558-2-6, VDE, cURus, UL 5085-1/-2, EN 61558-2-6, VDE 0570 Part 2-6, DIN EN 61558-2-6, CSA 22.2 No.66 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 2 x 15 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 44mm | ||
Width 33mm | ||
Power 5VA | ||
Depth 37mm | ||
Weight 190g | ||
Mount Type Pin | ||
Efficiency 68.0% | ||
Maximum Operating Temperature 50°C | ||
Series VC | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals IEC 61558-2-6, VDE, cURus, UL 5085-1/-2, EN 61558-2-6, VDE 0570 Part 2-6, DIN EN 61558-2-6, CSA 22.2 No.66 | ||
- COO (Country of Origin):
- DE
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Approvals
ENEC, UL recognised
Standards
EN 61 558 IEC 61558
Related links
- Block 2 x 9 V ac 2 Output Pin PCB Transformer cURus VDE VDE 0570 Part
- Block 2 x 15 V ac 2 Output Pin PCB Transformer cURus UL 5085-1/-2 IEC
- Block 2 x 18 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 UL 5085-1/-2 EN
- Block 1 kVA Chassis Mount Transformer VDE 0570 Part2-4 UL 5085-1/-2 VDE 0570 Teil
- Block 2 x 9 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) CSA 22.2 No.66 VDE
- Block 2 x 6 V ac 2 Output Pin PCB Transformer VDE VDE 0570 Part 2-6 DIN EN
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer EN 61558-2-6 cURus
- Block 12 V ac 2 Output Pin PCB Transformer EN 61558-2-1 UL 5085-1/-2 VDE 0570
