Block 2 x 18 V ac 2 Output Pin PCB Transformer, CSA 22.2 No.66, DIN EN 61558-2-6, VDE 0570 Part 2-6, VDE, IEC 61558-2-6,

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$50.31

(exc. GST)

$55.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$50.31-
7 - 13$49.471%
14 +$48.323%

*price indicative

Packaging Options:
RS Stock No.:
347-2717
Mfr. Part No.:
VC 16/2/18
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

2 x 18 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

57mm

Width

39mm

Depth

48mm

Power

16VA

Weight

420g

Mount Type

Pin

Efficiency

76.0%

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Series

VC 16/2/18

Standards/Approvals

CSA 22.2 No.66, DIN EN 61558-2-6, VDE 0570 Part 2-6, VDE, IEC 61558-2-6, EN 61558-2-6, UL 5085-1/-2, cURus

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

PCB Mount 230Vac Primary VC/VCM Series


Single and twin secondary windings for series or parallel connection

Vacuum resin moulded to UL94-V0 rating

Low inter-winding capacitance

Low radiated noise

100% electrical and flash tested

Extra fixing points for secure board mounting (25 VA and 36 VA)

Note

To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.

Approvals

ENEC, UL recognised

Standards

EN 61 558 IEC 61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy