Vishay 1 Output Through Hole PCB Transformer

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-5530
Mfr. Part No.:
MTPL-2516-S12V
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

PCB Transformer

Primary Voltage

12 V

Number of Outputs

1

Length

30mm

Width

26mm

Depth

17mm

Mount Type

Through Hole

Maximum Operating Temperature

-55°C

Minimum Operating Frequency

100kHz

Maximum Operating Frequency

500kHz

COO (Country of Origin):
DO
Higher power density levels versus traditional Planar designs

Minimal board area footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy