Block 1 Output Through Hole PCB Transformer, VDE
- RS Stock No.:
- 748-413
- Mfr. Part No.:
- VB 1,5/2/12
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (15 units, in tubes of 15)*
$241.41
(exc. GST)
$265.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 60 | $16.094 | $241.41 |
| 75 + | $15.612 | $234.18 |
*price indicative
- RS Stock No.:
- 748-413
- Mfr. Part No.:
- VB 1,5/2/12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 1 | |
| Length | 32.3mm | |
| Width | 21.8mm | |
| Depth | 27.3mm | |
| Mount Type | Through Hole | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 1 | ||
Length 32.3mm | ||
Width 21.8mm | ||
Depth 27.3mm | ||
Mount Type Through Hole | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The Block PCB Transformer provides reliable galvanic isolation to separate primary and secondary circuits for maximum electrical safety. These Compact units are engineered with a specialised construction that ensures absolute short-circuit protection.
Safety isolating transformer compliant with EN IEC 61558-2-6
Absolutely short circuit proof design
Minimal size with high power density
Self extinguishing encapsulation material
Supports Safety Extra Low Voltage circuits
Related links
- Block 1 Output Through Hole PCB Transformer, VDE
- Block 6 V ac 1 Output Through Hole PCB Transformer UL VDE, CSA 1.5 VA
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 1.5 VA
- Block 2 Output Through Hole PCB Transformer, VDE
- Block 12 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) C-UL-US, DIN EN
- Block 12 V ac 2 Output Through Hole PCB Transformer UL 0.35 VA
- Block 12 V 2 Output Through Hole PCB Transformer CE RoHS EN 615586 009 2.3 VA
- Block 15 V ac 1 Output Pin PCB Transformer DIN EN 61558-2-6 IEC 61558-2-6
