Block 6 V ac 1 Output Through Hole PCB Transformer, VDE, UL 2 VA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.10

View bulk pricing options

Subtotal (1 unit)*

$18.16

(exc. GST)

$19.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.16-
10 - 24$17.85$3.10
25 - 49$17.09$26.75
50 +$16.53$81.50

*price indicative

RS Stock No.:
732-0534
Mfr. Part No.:
VB 2,0/1/6
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

6 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

1

Length

32.3mm

Width

27.3mm

Depth

26.8mm

Power

2VA

Weight

100g

Mount Type

Through Hole

Winding Type

Single Secondary, Single Primary

Efficiency

43%

Maximum Operating Temperature

70°C

Minimum Operating Frequency

50Hz

Standards/Approvals

VDE, UL

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Transformers PCB Mount, Short Circuit Proof, VB & PT Series


230Va.c. 50 to 60Hz primary

Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)

VB series (0.35 - 3.2VA) are inherently short circuit proof

PT series (4.5 - 22VA) are protected by internal PTC device

Compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

High efficiency and low temperature rise

Low inter-winding capacitance

Low radiated noise

Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy