KEMET Through Hole PCB Transformer, RoHS

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 90 units)*

$437.49

(exc. GST)

$481.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
90 - 90$4.861$437.49
180 - 270$4.739$426.51
360 +$4.666$419.94

*price indicative

RS Stock No.:
180-9200
Mfr. Part No.:
PLT-02
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

PCB Transformer

Primary Voltage

110 V, 3600 V ac

Length

9.5mm

Width

11.5 mm

Depth

12mm

Weight

1.3g

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Winding Type

Single Secondary, Single Primary

PCB Transformer Current

0.3A

Number of Pins

4

Maximum Operating Temperature

100°C

Series

PLT

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.

Proprietary ferrite material

Flat insertion loss characteristics

Suitable for each country’s power line, including 100 V type

Operating temperature range from −25°C to +100°C

PLT-02: 110 VAC maximum power supply line for Power Line Communication (PLC)

Related links