Myrra 9 V ac 2 Output Through Hole PCB Transformer, CEI 85, UL 1585, EN 60950, EN 61558-2-6 16 VA
- RS Stock No.:
- 174-0068
- Mfr. Part No.:
- 44308
- Brand:
- Myrra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.21
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 54 left, ready to ship from another location
- Plus 20 left, shipping from 20 November 2026
- Plus 30 left, shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $18.21 |
| 25 - 49 | $17.93 |
| 50 - 99 | $17.17 |
| 100 - 249 | $16.76 |
| 250 + | $16.40 |
*price indicative
- RS Stock No.:
- 174-0068
- Mfr. Part No.:
- 44308
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 9 V ac | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 56.5mm | |
| Width | 47.25mm | |
| Depth | 38.75mm | |
| Power | 16VA | |
| Weight | 400g | |
| Mount Type | Through Hole | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Frequency | 50Hz | |
| Series | 44000 | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CEI 85, UL 1585, EN 60950, EN 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Product Type PCB Transformer | ||
Secondary Voltage 9 V ac | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 56.5mm | ||
Width 47.25mm | ||
Depth 38.75mm | ||
Power 16VA | ||
Weight 400g | ||
Mount Type Through Hole | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Frequency 50Hz | ||
Series 44000 | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CEI 85, UL 1585, EN 60950, EN 61558-2-6 | ||
- COO (Country of Origin):
- FR
Type EI 54 / 18.8 → 16 VA transformers
Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Related links
- Myrra 9 V ac 2 Output PCB PCB Transformer UL 1585 UL 94 VO EN 60950 30 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 UL 1585 CEI 85 18 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer CEI 85 EN 60950, EN 61558-2-6 4 VA
- Myrra 2x12 V ac 2 Output PCB PCB Transformer EN 60950, EN 61558-2-6 16 VA
- Myrra 15 V ac 2 Output PCB PCB Transformer EN 60950 UL 1585 30 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6, UL 1585 10 VA
- Myrra 15 V ac 2 Output Through Hole PCB Transformer IP 00 EN 60950 EN 61558-2-6, UL 94 VO
- Myrra 9 V ac 2 Output Through Hole PCB Transformer EN 60950 EN 61558-2-6 30 VA
