Myrra 12 V ac 2 Output PCB PCB Transformer, UL 5085, EN 61558-2-6, EN 60950 1.8 VA
- RS Stock No.:
- 173-9608
- Mfr. Part No.:
- 44057
- Brand:
- Myrra
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6.89
(exc. GST)
$7.58
(inc. GST)
- RS Stock No.:
- 173-9608
- Mfr. Part No.:
- 44057
- Brand:
- Myrra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Myrra | |
| Secondary Voltage | 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.6mm | |
| Width | 27.6mm | |
| Power | 1.8VA | |
| Depth | 22.2mm | |
| Weight | 70g | |
| Mount Type | PCB | |
| Isolation Voltage | 4kV | |
| Maximum Operating Temperature | 250°C | |
| Series | 44000 | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | UL 5085, EN 61558-2-6, EN 60950 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Myrra | ||
Secondary Voltage 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.6mm | ||
Width 27.6mm | ||
Power 1.8VA | ||
Depth 22.2mm | ||
Weight 70g | ||
Mount Type PCB | ||
Isolation Voltage 4kV | ||
Maximum Operating Temperature 250°C | ||
Series 44000 | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals UL 5085, EN 61558-2-6, EN 60950 | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Type EI 30 - 1 VA → 2.3 VA series 44000 transformers
From Myyra, the 44000 Series of type EI transformers are professional safety transformers featuring an insulation of above 4000V. Inherently short circuit proof and comprising of non-flammable and self-extinguishing materials, the 44000 series of transformers are extrememly reliable.
Features and Benefits:
• Professional safety transformers with insulation above 4000V.
• For installation on printed circuit boards (according to European grid).
• Coupling in series or parallel.
• Vacuum-filled with resin to ensure materials withstand aging.
• Unit and 100% control on automated line.
• Secondary voltages are nominal load voltages on resistive loads.
Encapsulated – Toroidal
Note
Fixing screws not provided
Approvals
UL, VDE
Standards
UL 94-V0; VDE 0551; IEC 742
Related links
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 60950 EN 61558-2-6 CEI 85 1.8 VA
- Myrra 9 V ac 2 Output PCB PCB Transformer EN 60950, UL 5085 1.8 VA
- Myrra 6 to 24 V ac 2 Output PCB PCB Transformer EN 61558-2-6, UL 5085 1.8 VA
- Myrra 6 V ac 2 Output Through Hole PCB Transformer UL 5085, EN 61558-2-6 1 VA
- Myrra 9 V ac 2 Output Through Hole PCB Transformer UL 5085, EN 60950 1 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 60950, UL 1585 30 VA
- Myrra 12 V ac 2 Output PCB PCB Transformer EN 61558-2-6 CEI 126 CEI 85 30 VA
- Myrra 24 V ac 2 Output PCB PCB Transformer EN 61558-2-6, EN 60950 0.6 VA
