Block 6 → 2 x 24 V ac 2 Output Pin PCB Transformer, DIN EN 61558-2-1, UL 5085-1/-2, ENEC 10 (VDE), IEC 61558-2-1,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
310-1364
Distrelec Article No.:
303-82-992
Mfr. Part No.:
VB 1.0/2/12
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Secondary Voltage

6 → 2 x 24 V ac

Product Type

PCB Transformer

Primary Voltage

230 V ac

Number of Outputs

2

Length

41mm

Width

41mm

Power

3.2VA

Depth

35mm

Weight

72g

Mount Type

Pin

Maximum Operating Temperature

70°C

Efficiency

58%

Series

VB

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards/Approvals

DIN EN 61558-2-1, UL 5085-1/-2, ENEC 10 (VDE), IEC 61558-2-1, EN 61558-2-1, cURus, CSA 22.2 No.66, VDE 0570 Teil 2-1

COO (Country of Origin):
DE

Transformers PCB Mount, Short Circuit Proof, VB & PT Series


230Va.c. 50 to 60Hz primary

Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)

VB series (0.35 - 3.2VA) are inherently short circuit proof

PT series (4.5 - 22VA) are protected by internal PTC device

Compact design

Vacuum epoxy resin moulded to UL94-V0 rating

Double section glass fibre reinforced polyamide bobbins

100% electrical and flash tested

High efficiency and low temperature rise

Low inter-winding capacitance

Low radiated noise

Extra fixing holes for secure boarding mounting on 4.5VA and above

Approvals

ENEC 10; UL recognised component

Standards

EN 61558

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy