Block 9 V 2 Output Plug-in PCB Transformer, RoHS 0.35 VA
- RS Stock No.:
- 842-330
- Mfr. Part No.:
- VB 0,35/2/9
- Brand:
- Block
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$306.22
(exc. GST)
$336.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | $15.311 | $306.22 |
| 100 + | $14.852 | $297.04 |
*price indicative
- RS Stock No.:
- 842-330
- Mfr. Part No.:
- VB 0,35/2/9
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 9 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V | |
| Number of Outputs | 2 | |
| Length | 19mm | |
| Width | 23mm | |
| Depth | 24mm | |
| Power | 0.35VA | |
| Weight | 25g | |
| Mount Type | Plug-in | |
| Minimum Operating Temperature | -20°C | |
| Winding Type | Copper Winding | |
| Number of Pins | 2 | |
| PCB Transformer Current | 0.019A | |
| Maximum Operating Temperature | 50°C | |
| Series | VB | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 9 V | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V | ||
Number of Outputs 2 | ||
Length 19mm | ||
Width 23mm | ||
Depth 24mm | ||
Power 0.35VA | ||
Weight 25g | ||
Mount Type Plug-in | ||
Minimum Operating Temperature -20°C | ||
Winding Type Copper Winding | ||
Number of Pins 2 | ||
PCB Transformer Current 0.019A | ||
Maximum Operating Temperature 50°C | ||
Series VB | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- CN
The Block short circuit proof PCB transformer designed for safety and isolation in electrical applications. Its robust construction ensures reliable performance under varying operational conditions.
Short circuit proof design ensures safety during operation
Duty cycle of 100% allows continuous usage without performance degradation
No-load losses of only 1.5 W enhance energy efficiency
Wide frequency range from 50 up to 60 Hz caters to various applications
Compact dimensions facilitate easy installation and integration
