Block 12 V ac 1 Output Pin PCB Transformer, ENEC 10 (VDE), C-UL-US 2 VA
- RS Stock No.:
- 732-0360
- Mfr. Part No.:
- VB 2,0/1/12
- Brand:
- Block
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.23
(exc. GST)
$43.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.23 | - |
| 10 - 24 | $38.44 | 2% |
| 25 - 49 | $36.94 | 5% |
| 50 + | $35.65 | 9% |
*price indicative
- RS Stock No.:
- 732-0360
- Mfr. Part No.:
- VB 2,0/1/12
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 12 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 1 | |
| Length | 32.3mm | |
| Width | 27.3mm | |
| Depth | 26.8mm | |
| Power | 2VA | |
| Weight | 100g | |
| Mount Type | Pin | |
| Isolation Voltage | 5kV | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 52% | |
| Series | VB 2.0/1/12 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | ENEC 10 (VDE), C-UL-US | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 12 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 1 | ||
Length 32.3mm | ||
Width 27.3mm | ||
Depth 26.8mm | ||
Power 2VA | ||
Weight 100g | ||
Mount Type Pin | ||
Isolation Voltage 5kV | ||
Maximum Operating Temperature 70°C | ||
Efficiency 52% | ||
Series VB 2.0/1/12 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals ENEC 10 (VDE), C-UL-US | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 1.5 VA
- Block 18 V 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US 3.2 VA
- Block 12 V ac 1 Output Pin PCB Transformer C-UL-US 5 VA
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US 16 VA
- Block 12 V ac 2 Output Pin PCB Transformer C-UL-US 1.5 VA
- Block 24 V 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
- Block 18 V ac 1 Output Pin PCB Transformer ENEC 10 (VDE) 2 VA
