Block 6 → 2 x 24 V ac 2 Output Pin PCB Transformer, UL 5085-1/-2, IEC 61558-2-1, DIN EN 61558-2-1, CSA 22.2
- RS Stock No.:
- 347-3417
- Distrelec Article No.:
- 303-83-000
- Mfr. Part No.:
- VB 1.5/2/15
- Brand:
- Block
This image is representative of the product range
Get a bulk buy discount
Add 23 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $7.09 | - |
| 23 - 45 | $7.02 | - |
| 46 + | $6.97 | 1% |
*price indicative
- RS Stock No.:
- 347-3417
- Distrelec Article No.:
- 303-83-000
- Mfr. Part No.:
- VB 1.5/2/15
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Secondary Voltage | 6 → 2 x 24 V ac | |
| Product Type | PCB Transformer | |
| Primary Voltage | 230 V ac | |
| Number of Outputs | 2 | |
| Length | 32.3mm | |
| Width | 21.8mm | |
| Power | 3.2VA | |
| Depth | 27.3mm | |
| Weight | 84g | |
| Mount Type | Pin | |
| Efficiency | 58% | |
| Maximum Operating Temperature | 70°C | |
| Series | VB | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | UL 5085-1/-2, IEC 61558-2-1, DIN EN 61558-2-1, CSA 22.2 No.66, ENEC 10 (VDE), EN 61558-2-1, VDE 0570 Teil 2-1 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Secondary Voltage 6 → 2 x 24 V ac | ||
Product Type PCB Transformer | ||
Primary Voltage 230 V ac | ||
Number of Outputs 2 | ||
Length 32.3mm | ||
Width 21.8mm | ||
Power 3.2VA | ||
Depth 27.3mm | ||
Weight 84g | ||
Mount Type Pin | ||
Efficiency 58% | ||
Maximum Operating Temperature 70°C | ||
Series VB | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals UL 5085-1/-2, IEC 61558-2-1, DIN EN 61558-2-1, CSA 22.2 No.66, ENEC 10 (VDE), EN 61558-2-1, VDE 0570 Teil 2-1 | ||
- COO (Country of Origin):
- DE
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Approvals
ENEC 10; UL recognised component
Standards
EN 61558
Related links
- Block 6 to 2 x 24 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 EN 61558-2-1, IEC
- Block 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1, DIN EN
- Block 2 x 9 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 DIN EN 61558-2-6, IEC
- Block 12 V ac 1 Output Pin PCB Transformer UL 5085-1/-2 CSA 22.2 No.66
- Block 2 x 9 V ac 2 Output Pin PCB Transformer ENEC 10 (VDE) CSA 22.2 No.66 VDE
- Block 2 x 12 V ac 2 Output Pin PCB Transformer CSA 22.2 No.66 IEC 61558-2-6, DIN EN
- Block 12 V ac 2 Output Pin PCB Transformer EN 61558-2-1 UL 5085-1/-2 VDE 0570
- Block 2 x 18 V ac 2 Output Pin PCB Transformer IEC 61558-2-6 UL 5085-1/-2 EN
