Phoenix Contact MK3DSMH 3/ 2-5.08-EX Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 887-7549
- Mfr. Part No.:
- 1870255
- Brand:
- Phoenix Contact
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 50)
$10.825
(exc. GST)
$11.907
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $10.825 | $541.25 |
250 + | $9.743 | $487.15 |
*price indicative
- RS Stock No.:
- 887-7549
- Mfr. Part No.:
- 1870255
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB terminal block, nominal current: 20 A, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, product range: MK3DSMH 3-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 5.08mm |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 22A |
Colour | Green |
Voltage Rating | 630 V |
Series | MK3DSMH 3/ 2-5.08-EX |
Material | Polyamide |
Related links
- Phoenix Contact MK3DSMH 3/ 3-5.08-EX Series PCB Terminal Block,...
- Phoenix Contact MK3DSMH 3/ 2-5.08 Series PCB Terminal Block,...
- Phoenix Contact MKKDS 3/ 2-5.08-EX Series PCB Terminal Block,...
- Phoenix Contact MK3DSH 3/ 2-5.08-EX Series PCB Terminal Block,...
- Phoenix Contact MK3DSMH 3/ 3-5.08 Series PCB Terminal Block,...
- Phoenix Contact MK3DSMH 3/29-5.08 Series PCB Terminal Block,...
- Phoenix Contact MK3DSH 3/ 3-5.08 - EX Series PCB Terminal Block,...
- Phoenix Contact MVSTBW 2.5/ 6-STF-5.08 EX Series PCB Terminal...