Phoenix Contact MK3DSH 3/ 3-5.08 - EX Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1869787
- RS Stock No.:
- 887-7533
- Mfr. Part No.:
- 1869787
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$569.05
(exc. GST)
$625.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $11.381 | $569.05 |
| 250 + | $10.243 | $512.15 |
*price indicative
- RS Stock No.:
- 887-7533
- Mfr. Part No.:
- 1869787
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 24 AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 176 V | |
| Length | 12.1mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, CSA, EU REACH SVHC, cULus | |
| Depth | 44.8mm | |
| Series | MK3DSH 3/ 3-5.08 - EX | |
| Width | 15.24 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 24 AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 176 V | ||
Length 12.1mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, CSA, EU REACH SVHC, cULus | ||
Depth 44.8mm | ||
Series MK3DSH 3/ 3-5.08 - EX | ||
Width 15.24 mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 20 A, nominal cross section: 2.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: MK3DSH 3-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MK3DSH 3/ 2-5.08-EX Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MK3DSH 3/ 3-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MK3DSMH 3/ 3-5.08-EX Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MK3DSH 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MK4DS 1.5/ 3-5.08-BCD Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MK3DSN 1.5/ 3-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MK3DSMH 3/ 3-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
- Phoenix Contact MK3DSNMH 1.5/ 3-5.08 Series PCB Terminal Block 5.08mm Pitch Screw
