Phoenix Contact MK3DSH 3/ 2-5.08-EX Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1869774

Bulk discount available

Subtotal (1 box of 50 units)*

$399.00

(exc. GST)

$439.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$7.98$399.00
250 +$7.182$359.10

*price indicative

RS Stock No.:
887-7524
Mfr. Part No.:
1869774
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Screw

Voltage

176V

Series

MK3DSH 3/ 2-5.08-EX

Width

10.16mm

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS, cULus, CSA

Length

12.1mm

Depth

44.8mm

PCB terminal block, nominal current: 20 A, nominal cross section: 2.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MK3DSH 3-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!