Phoenix Contact MK3DSMH 3/2-5.08 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 2 Row, 1723205

Bulk discount available

Subtotal (1 box of 50 units)*

$546.50

(exc. GST)

$601.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$10.93$546.50
250 +$9.837$491.85

*price indicative

RS Stock No.:
881-8477
Mfr. Part No.:
1723205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

22A

Number of Rows

2

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

MK3DSMH 3/2-5.08

Length

23.1mm

Standards/Approvals

No

Depth

49.8mm

Width

10.16mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 22 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, product range: MK3DSMH 3, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!