Phoenix Contact MK3DSMH 3/ 3-5.08-EX Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 2 Row, 1870268

Bulk discount available

Subtotal (1 box of 50 units)*

$882.10

(exc. GST)

$970.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
50 - 200$17.642$882.10
250 +$15.878$793.90

*price indicative

RS Stock No.:
887-7542
Mfr. Part No.:
1870268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

20A

Number of Rows

2

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Screw

Colour

Green

Voltage

176V

Standards/Approvals

cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA

Width

15.24mm

Series

MK3DSMH 3/ 3-5.08-EX

Length

23.1mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 20 A, nominal cross section: 2.5 mm², Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, product range: MK3DSMH 3-EX, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!