Phoenix Contact MKDSN 2.5/3-5.08 HT BK Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Through Hole, 1 Row Solder

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$1.844$9.22-
250 - 995$1.82$9.101%
1000 +$1.776$8.883%

*price indicative

RS Stock No.:
467-0401
Mfr. Part No.:
1985959
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Termination Type

Solder

Colour

Black

Voltage

320V

Contact Gender

Female

Length

9.5mm

Standards/Approvals

No

Width

15.24mm

Series

MKDSN 2.5/3-5.08 HT BK

COO (Country of Origin):
FR

Phoenix Contact COMBICON MKDS 5.08mm High Temperature PCB Terminal Blocks


High temperature PCB terminal blocks are reflow solder tolerable and enable a greater proportion of a PCB to be populated and reflow soldered in one operation. Recommended as being suitable for temperature profiles based on EN 61 760-01. When used in reflow oven it is recommended that these components are heat treated at +125°C for 48 hours prior to use.

Features and Benefits


• Removes the necessity for costly subsequent soldering operations

• Through-hole fixing offers high mechanical stability

• Made from Liquid Crystal Polymer

• Latching on side of terminal enables various numbers of positions to be combined

Approvals

UL (E60425); CSA (LR13631)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy