Phoenix Contact SDDC Series PCB Connector, 6-Contact, 3.5 mm Pitch, 2 Row

Subtotal (1 pack of 250 units)*

$1,823.75

(exc. GST)

$2,006.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$7.295$1,823.75

*price indicative

RS Stock No.:
287-7816
Distrelec Article No.:
304-34-800
Mfr. Part No.:
1848655
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

3.5mm

Number of Rows

2

Current

8A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Series

SDDC

Width

17.8mm

Standards/Approvals

CHINA RoHS, cULus Recognised-Approval ID: E60425-20160718, IEC 60068-2-82, IEC 60112, UL Recognised-Approval ID: E60425-20160718, VDE Zeichengenehmigung-Approval ID: 40044617

Length

17.6mm

Depth

13.5mm

COO (Country of Origin):
PL
The Phoenix Contact PCB direct plug utilizes SKEDD direct plug-in technology, allowing flexible positioning on the PCB. This technology reduces component and process costs by enabling simple hand insertion and providing a vibration-resistant connection. Contacts are arranged in a double row, allowing for high packing density in a compact area. The plug is versatile and suitable for a wide range of applications, as it can be used with PCBs featuring chemically tin-plated or Hot Air Levelling (HAL) surfaces.

Time saving push-in connection, tools not required

Intuitive operation due to color-coded actuating push button

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy