Phoenix Contact SDDC Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row

Subtotal (1 pack of 100 units)*

$2,360.30

(exc. GST)

$2,596.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$23.603$2,360.30

*price indicative

RS Stock No.:
286-1596
Distrelec Article No.:
304-41-968
Mfr. Part No.:
1848684
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

2

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

160V

Series

SDDC

Width

28.3mm

Length

17.6mm

Depth

13.5mm

Standards/Approvals

UL Recognised-Approval ID: E60425-20160718, IEC 60068-2-82/JEDEC JESD 201, EU RoHS, EU REACH SVHC, cULus Recognised-Approval ID: E60425-20160718, CHINA RoHS, VDE Zeichengenehmigung-Approval ID: 40044617

COO (Country of Origin):
PL
The Phoenix Contact PCB direct plug features a nominal cross-section of 1.5 mm² and is colored green. It can handle a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is tin-plated, and it offers 12 potentials, arranged in two rows with 6 positions each. The connection method is through push-in spring connection, and it utilizes SKEDD - Direct plug-in technology for mounting, with a conductor/PCB connection direction of 90°.

Time saving push-in connection, tools not required

Intuitive operation due to color-coded actuating push button

Quick and convenient testing using integrated test option

Each (In a Pack of 50)
$9.363
Each (In a Pack of 50)
$9.363
Each (In a Pack of 50)
$7.802
Each (In a Pack of 5)
$2.968

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy