Phoenix Contact GSMKDSN Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 287-7795
- Mfr. Part No.:
- 1718618
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7795
- Mfr. Part No.:
- 1718618
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Depth | 12mm | |
| Length | 14.5mm | |
| Series | GSMKDSN | |
| Standards/Approvals | CHINA RoHS, CSA-Approval ID: 13631, cULus Recognised-Approval ID: E60425-19770427, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, VDE Zeichengenehmigung-Approval ID: 40053682 | |
| Width | 22.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Depth 12mm | ||
Length 14.5mm | ||
Series GSMKDSN | ||
Standards/Approvals CHINA RoHS, CSA-Approval ID: 13631, cULus Recognised-Approval ID: E60425-19770427, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, VDE Zeichengenehmigung-Approval ID: 40053682 | ||
Width 22.86mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for a nominal current of 16 A and a rated voltage (III/2) of 630 V, featuring a nominal cross-section of 1.5 mm². It consists of 3 potentials arranged in a single row with 3 positions. This terminal block belongs to the GSMKDSN 1,5 product range, with a pitch of 7.62 mm. The connection method utilizes a screw connection with a tension sleeve, featuring L Slotted screw heads. It is designed for wave soldering mounting, with a conductor/PCB connection direction of 45°. The color of the terminal block is green, and it has a linear pinning pin layout.
Well-known connection principle allows worldwide use
Extremely small design for the respective conductor cross section
Angled connection enables multi-row arrangement on the PCB
Larger pitch for increased voltage requirements
Related links
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GSMKDSN 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/3-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
