HARTING Har Flexicon Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 737-429
- Mfr. Part No.:
- 14010813102000
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$3,183.90
(exc. GST)
$3,502.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,183.90 |
*price indicative
- RS Stock No.:
- 737-429
- Mfr. Part No.:
- 14010813102000
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | LCP | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Depth | 5.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 25.01mm | |
| Width | 9.2mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material LCP | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Depth 5.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 25.01mm | ||
Width 9.2mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- CN
The HARTING har-flexicon 2,54 TSPH-8 T44 BK is a PCB Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
PCB Terminal Block provides a secure connection for various industrial devices
Rated current of 6 A supports reliable power transmission
Horizontal orientation allows for efficient space utilisation on PCBs
Push-in-spring-cage termination simplifies installation and reduces assembly time
Reflow soldering termination (SMT) enables compatibility with automated assembly processes
Constructed from liquid crystal polymer for enhanced durability and thermal resistance
Copper alloy contacts ensure excellent conductivity and reliability
Complies with multiple standards including RoHS and UL 1977 for safety assurance
Compact dimensions with a pitch of 2.54 mm facilitate high-density applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
What type of mounting does this product require?
This PCB Terminal Block requires PCB mounting for installation.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
- RS Stock No. 0918105
- Mfr. Part No. 14010313101000
1 Reel of 250
$907.32
- RS Stock No. 2872356
- Mfr. Part No. 397730008
Each (In a Box of 100)
$5.814
- RS Stock No. 2872357
- Mfr. Part No. 397730008
Each
$9.58
- RS Stock No. 1917092
- Mfr. Part No. 691403900008B
Each (In a Pack of 2)
$5.94
Related links
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row











