Amphenol Communications Solutions FLTS32WR Series PCB Terminal Block, 3-Contact, Surface, 1 Row
- RS Stock No.:
- 286-5543
- Mfr. Part No.:
- FLTS32WR00
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $6.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.53
(exc. GST)
$7.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,140 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.306 | $6.53 | - |
| 50 - 120 | $1.168 | $5.84 | $6.90 |
| 125 - 245 | $1.058 | $5.29 | $31.00 |
| 250 - 495 | $0.966 | $4.83 | $85.00 |
| 500 + | $0.888 | $4.44 | $209.00 |
*price indicative
- RS Stock No.:
- 286-5543
- Mfr. Part No.:
- FLTS32WR00
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 7A | |
| Mount Type | Surface | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Colour | White | |
| Wire Connection Method | Surface Mount | |
| Voltage | 250V | |
| Standards/Approvals | UL 1977, RoHs and Reach | |
| Series | FLTS32WR | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 7A | ||
Mount Type Surface | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Colour White | ||
Wire Connection Method Surface Mount | ||
Voltage 250V | ||
Standards/Approvals UL 1977, RoHs and Reach | ||
Series FLTS32WR | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions BrightConnX FLT terminal block is a surface mount device for discrete wire connection to a PCB for LED Modules and other applications. BrightConnX FLT series SMD terminal block. It provides simple and secure poke-in wire connection for easy termination. It is suitable for a range of wire gauges from 18AWG-24AWG.
Surface mount termination for pick and place
Can be used with solid or stranded wires
Wide operating temperature range -40°C to +105°C
Related links
- Amphenol Communications Solutions FLTS32WR Series PCB Terminal Block Surface, 1 Row
- Amphenol Communications Solutions FLTS22WR Series PCB Terminal Block Surface, 1 Row
- Amphenol Communications Solutions FLTS12WR Series PCB Terminal Block Surface, 1 Row
- Amphenol Communications Solutions 20020303 Series PCB Terminal Block 5mm Pitch 1-Row,
- Amphenol Communications Solutions 09-381 Series PCB Terminal Block 3.81 mm Pitch 20020302-D031B01LF
- Amphenol Communications Solutions Pluggable Terminal Block 5.08 mm Pitch, 20020038-H031B01LF
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Amphenol Communications Solutions PCB Terminal Block, 5.08mm Pitch
