Amphenol Communications Solutions Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 20020038-H031B01LF
- RS Stock No.:
- 753-1902
- Mfr. Part No.:
- 20020038-H031B01LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.89
(exc. GST)
$11.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.178 | $10.89 |
| 125 - 370 | $2.114 | $10.57 |
| 375 - 995 | $2.05 | $10.25 |
| 1000 - 1995 | $1.986 | $9.93 |
| 2000 + | $1.922 | $9.61 |
*price indicative
- RS Stock No.:
- 753-1902
- Mfr. Part No.:
- 20020038-H031B01LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Housing Material | Thermoplastic Resin | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Housing Material Thermoplastic Resin | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
5.08 mm pitch Pluggable Spring Clamp Terminal Blocks
The 5.08 mm Pluggable Spring Clamp Terminal Blocks have downside contacts that are offset to one side of the body, which brings them into line with the edge of the PCB when mated with Right Angled headers.
5.08mm Pitch - FCI Pluggable Spring Clamp Terminal Blocks
The FCI range of two-part Pluggable Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The design of these Pluggable Spring Clamp Terminal Blocks incorporates a latching feature which also prevents mismatching. The dimensions of these Pluggable Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these Pluggable Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.
Note
For mating Straight and 90° FCI Headers see stock numbers 707-5420 and 707-5452 typical respectively.
- RS Stock No. 1761555
- Mfr. Part No. 1825323
Each
$6.06
- RS Stock No. 2872343
- Mfr. Part No. 397150003
Each (In a Box of 168)
$3.402
- RS Stock No. 8876767
- Mfr. Part No. 1850440
Each (In a Box of 50)
$6.394
- RS Stock No. 2872344
- Mfr. Part No. 397150003
Each (In a Pack of 2)
$3.855
Related links
- Amphenol Communications Solutions 09-381 Series PCB Terminal Block 3.81 mm Pitch 20020302-D031B01LF
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161208
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1796335
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110582
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1376508
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110629
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188











