Amphenol Communications Solutions 20020303 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row,
- RS Stock No.:
- 753-1839
- Mfr. Part No.:
- 20020303-G031B01LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-1839
- Mfr. Part No.:
- 20020303-G031B01LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | PCB Terminal Block | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 300 V | |
| Series | 20020303 | |
| Length | 12.54mm | |
| Material | Thermoplastic | |
| Depth | 14.2mm | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 300 V | ||
Series 20020303 | ||
Length 12.54mm | ||
Material Thermoplastic | ||
Depth 14.2mm | ||
Width 12.5mm | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Communications Solutions PCB Terminal Block, 5.08mm Pitch
- Amphenol Communications Solutions PCB Terminal Block, 5.08 mm Pitch Spring Cage
- Amphenol Communications Solutions FLTS32WR Series PCB Terminal Block Surface, 1 Row
- Amphenol Communications Solutions 09-381 Series PCB Terminal Block 3.81 mm Pitch 20020302-D031B01LF
- Amphenol FCI 06-500 Series Pluggable Terminal Block 5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSB 3/ 8 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MKDSB 3/ 6 Series PCB Terminal Block 5mm Pitch Screw Termination
