Phoenix Contact CCVA Series Straight Solder PCB Header, 24 Contact(s), 5 mm Pitch, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-9412
Mfr. Part No.:
1837242
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CCVA

Product Type

PCB Header

Current

12A

Pitch

5mm

Housing Material

LCP

Number of Contacts

24

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder Mount

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Mating Pin Length

2mm

Standards/Approvals

No

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy