HARTING DIN 41612 Series Straight Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.64

(exc. GST)

$18.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$16.64
10 - 49$15.94
50 - 99$15.27
100 - 199$14.20
200 +$13.72

*price indicative

RS Stock No.:
286-2761
Distrelec Article No.:
143-73-536
Mfr. Part No.:
09032246804
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

DIN 41612

Product Type

PCB Header

Current

2A

Pitch

2.54mm

Number of Contacts

24

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DE
The HARTING Din Signal female connector, used material is PBT and color is grey. Press - in and Solder pins are termination technology.

1000 V test voltage

Related links