WAGO 233 Series PCB Terminal Block, 48-Contact, 2.5 mm Pitch, PCB, 1 Row

Temporarily out of stock
RS Stock No.:
278-1654
Mfr. Part No.:
233-248
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

48

Product Type

PCB Terminal Block

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

PCB

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

320V

Series

233

Width

122.3mm

Depth

13.9mm

Standards/Approvals

UL 1059, IEC/EN 60664-1

COO (Country of Origin):
CH
The WAGO PCB terminal block featuring a with push buttons and CAGE CLAMP connection. It accommodating wires with a thickness of 0.5 mm². It has double solder pins for high mechanical stability on PCB. It is available in a grey color.

RoHS compliant

V0 Flammability class per UL94

Convenient and tool free operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy