WAGO 233 Series PCB Terminal Block, 5-Contact, 2.5 mm Pitch, Panel, 1 Row

Temporarily out of stock
RS Stock No.:
278-1631
Mfr. Part No.:
233-105
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

2.5mm

Number of Rows

1

Current

4A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Panel

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Cage Clamp

Colour

Grey

Depth

12.1mm

Width

14.8mm

Standards/Approvals

EN 60947-7-4, EN 6099, IEC 60998, RoHS, UL 1977

Series

233

COO (Country of Origin):
CH
The WAGO PCB terminal block is accommodates wires of 0.5 mm² thickness, ensuring efficient connectivity in compact spaces. It featuring CAGE CLAMP technology. It is PCB terminal block is available in grey color.

RoHS compliant

Double solder pins for high mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy