Wago 2604 Series PCB Terminal, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 271-0248
- Mfr. Part No.:
- 2604-3104
- Brand:
- Wago
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$7.93
(exc. GST)
$8.72
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $7.93 | $15.86 |
*price indicative |
- RS Stock No.:
- 271-0248
- Mfr. Part No.:
- 2604-3104
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wago PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards. PCB terminal blocks provide a quick and simple connection point for one or more wires together.
Electrolytic copper and tin plated contact
Polyamide insulation material
0.076 MJ fire load
6.8g weight
Polyamide insulation material
0.076 MJ fire load
6.8g weight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Cage Clamp |
Series | 2604 |