WAGO 2604 Series PCB Connector, 4-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-509
- Mfr. Part No.:
- 2604-3304
- Brand:
- WAGO
Subtotal (1 box of 70 units)*
$743.16
(exc. GST)
$817.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $743.16 | $10.617 |
*price indicative
- RS Stock No.:
- 220-509
- Mfr. Part No.:
- 2604-3304
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 16.7mm | |
| Width | 29.9mm | |
| Standards/Approvals | No | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 63V | ||
Depth 16.7mm | ||
Width 29.9mm | ||
Standards/Approvals No | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficiency and ease of use, featuring a robust lever-operated Push-in CAGE CLAMP connection. Engineered for a variety of application requirements, it facilitates the seamless termination of both solid and fine-stranded conductors. Its intelligent design allows several clamping units to be held open simultaneously, significantly simplifying the connection of multi-core cables.
Compact dimensions make it suitable for space constrained PCB designs
Compliance with RoHS regulations demonstrates a commitment to environmental sustainability
Optimised for a continuous operating temperature range to withstand diverse operating conditions
Material specifications enhance durability and longevity in challenging environments
- RS Stock No. 0225528
- Mfr. Part No. 2604-3303
1 Box of 90
$607.25
- RS Stock No. 0225578
- Mfr. Part No. 2604-1104
1 Box of 100
$579.50
- RS Stock No. 0224557
- Mfr. Part No. 739-209
1 Box of 15
$794.45
- RS Stock No. 0221612
- Mfr. Part No. 2606-1102/020-004
1 Box of 120
$878.44
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row












