Phoenix Contact MKDSD Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 270-9262
- Mfr. Part No.:
- 1705605
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$495.45
(exc. GST)
$545.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $9.909 | $495.45 |
*price indicative
- RS Stock No.:
- 270-9262
- Mfr. Part No.:
- 1705605
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Series | MKDSD | |
| Length | 15.3mm | |
| Depth | 9.3mm | |
| Width | 2mm | |
| Standards/Approvals | VDE-Approval ID: 40053682, EAC-Approval ID: B.01687, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Series MKDSD | ||
Length 15.3mm | ||
Depth 9.3mm | ||
Width 2mm | ||
Standards/Approvals VDE-Approval ID: 40053682, EAC-Approval ID: B.01687, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Related links
- Phoenix Contact MKDSD Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDSD Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDSD 1.5/6-3.81 Series PCB Terminal Block 3.81 mm Pitch 1705582
- Phoenix Contact MKDSD 1.5/12-3.81 Series PCB Terminal Block 3.81 mm Pitch 1705647
- Phoenix Contact MKDSD 1.5/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1705595
- Phoenix Contact MKDSD 1.5/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1705618
- Phoenix Contact MKDSD 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDSD 1.5/11-3.81 Series PCB Terminal Block 3.81 mm Pitch 1705634
