Phoenix Contact MKDSD Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Subtotal (1 pack of 50 units)*

$320.15

(exc. GST)

$352.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.403$320.15

*price indicative

RS Stock No.:
270-9261
Mfr. Part No.:
1705579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

Through Hole

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Depth

9.3mm

Series

MKDSD

Length

15.3mm

Standards/Approvals

VDE-Approval ID: 40053682, EAC-Approval ID: B.01687, cULus Recognised-Approval ID: E60425-19770427, CHINA RoHS

Width

20.14mm

RoHS Status: Exempt

COO (Country of Origin):
BG
The Phoenix Contact Combicon Printed Circuit Board terminal block is a modular, insulated block that secures two or more wires together.

Very high degree of flexibility with versatile connection technologies

High quality material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy