Phoenix Contact PCB Terminal Block, 4-Contact, 5 mm Pitch, Solder, 1 Row

Subtotal (1 pack of 125 units)*

$547.50

(exc. GST)

$602.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
125 +$4.38$547.50

*price indicative

RS Stock No.:
269-7956
Mfr. Part No.:
1135283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Mount Type

Solder

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

400V

Standards/Approvals

DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-6:2007-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11

Length

19.15mm

Depth

14.8mm

Width

20.8mm

COO (Country of Origin):
PL
The Phoenix Contact SPT PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2 mm and connection direction 0°.

Black color

Push in connection

Rated surge voltage (III/3) 4 kV

Each (In a Pack of 100)
$3.278
Each (In a Pack of 100)
$3.42
Each (In a Pack of 100)
$1.669
Each (In a Pack of 80)
$2.594

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy