Phoenix Contact PCB Terminal Block, 11-Contact, 5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 269-7990
- Mfr. Part No.:
- 1135356
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$286.45
(exc. GST)
$315.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.729 | $286.45 |
*price indicative
- RS Stock No.:
- 269-7990
- Mfr. Part No.:
- 1135356
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Housing Material | Liquid Crystal Polymer, Polyamide Fibreglass | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 400V | |
| Length | 12.8mm | |
| Depth | 21.75mm | |
| Width | 55.8mm | |
| Standards/Approvals | IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Housing Material Liquid Crystal Polymer, Polyamide Fibreglass | ||
Mount Type Solder | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 400V | ||
Length 12.8mm | ||
Depth 21.75mm | ||
Width 55.8mm | ||
Standards/Approvals IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is rated for nominal current 32 A & rated voltage 400 V at nominal cross section 4mm2. The pin layout is Linear double pinning of solder pin 2.6 mm and connection direction 0°.
Black color
Push in connection
Rated surge voltage (III/3) 4 kV
- RS Stock No. 2697960
- Mfr. Part No. 1135287
Each (In a Pack of 125)
$7.657
- RS Stock No. 0487833
- Mfr. Part No. 1814757
1 Pack of 400
$1,149.66
- RS Stock No. 2697989
- Mfr. Part No. 1135354
Each (In a Pack of 50)
$8.36
- RS Stock No. 0446395
- Mfr. Part No. VI0621550000G
Each
$1.95
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row












