Weidmüller OMNIMATE Signal Series PCB Connector, 4-Contact, 2.5 mm Pitch, 1 Row, 2439670000

Subtotal (1 box of 250 units)*

$1,156.63

(exc. GST)

$1,272.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,156.63$4.627

*price indicative

RS Stock No.:
255-8308
Mfr. Part No.:
2439670000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Connector

Number of Contacts

4

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Orientation

180°

Colour

Black

Voltage

320V

Standards/Approvals

RoHS conform

Series

OMNIMATE Signal

Width

10.6mm

Depth

19.2mm

Length

7.5mm

The Weidmuller PCB plug-in connector has PUSH IN Weidmüller's innovative connection system simplifies the wire connection process and female plug in 2.50 mm pitch with four poles.

Simplified processing

Intuitive handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy