Weidmüller OMNIMATE Signal Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row Solder

Subtotal (1 box of 50 units)*

$379.42

(exc. GST)

$417.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$379.42$7.588

*price indicative

RS Stock No.:
255-8162
Mfr. Part No.:
1357800000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.5mm

Current

7.9A

Number of Rows

1

Housing Material

Fibreglass Liquid Crystal Polymer

Connector Gender

Male

Orientation

90°

Termination Type

Solder

Colour

Black

Voltage

200V

Contact Gender

Male

Standards/Approvals

UL (cURus) E60693, RoHS, IEC 61984, IEC 60664-1

Length

17.5mm

Width

11.9mm

Depth

24.4mm

Series

OMNIMATE Signal

COO (Country of Origin):
RO
The Weidmuller the only 4-row double level male connectors for standard IP20 sensor interfaces with 3.5 pitch, The S2L in a double pack, Each 3.5mm wide, 4 I/O contacts for 1mm² connection cross-section, Force-fit enclosure geometry guarantees maximum sta

75% space savings on the circuit board

Solder flange reduces process costs

Less mechanical load on the soldering points

More space for displays in the front panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy