Weidmüller LMZF Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 255-8272
- Mfr. Part No.:
- 1952580000
- Brand:
- Weidmüller
Subtotal (1 box of 100 units)*
$144.40
(exc. GST)
$158.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $144.40 | $1.444 |
*price indicative
- RS Stock No.:
- 255-8272
- Mfr. Part No.:
- 1952580000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 135° | |
| Colour | Orange | |
| Wire Connection Method | Clamp | |
| Voltage | 1kV | |
| Series | LMZF | |
| Width | 25mm | |
| Standards/Approvals | IEC 61984, IEC 60664-1, CSA | |
| Length | 16.48mm | |
| Depth | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 135° | ||
Colour Orange | ||
Wire Connection Method Clamp | ||
Voltage 1kV | ||
Series LMZF | ||
Width 25mm | ||
Standards/Approvals IEC 61984, IEC 60664-1, CSA | ||
Length 16.48mm | ||
Depth 14.5mm | ||
- COO (Country of Origin):
- CN
The Weidmuller compact installation terminal for the standard wire cross-section size of 2.5mm², tension clamp connection with a 135° outlet direction.
Safe
Long-term temperature resistant
Adaptable
Convenient
- RS Stock No. 1910123
- Mfr. Part No. 691201720003S
Each (In a Pack of 5)
$2.242
- RS Stock No. 1908574
- Mfr. Part No. 691201720003S
Each (In a Bag of 250)
$1.71
- RS Stock No. 1917256
- Mfr. Part No. 691502710003
Each (In a Pack of 5)
$1.416
- RS Stock No. 1917317
- Mfr. Part No. 691414720003B
Each (In a Pack of 5)
$3.088
Related links
- Weidmüller OMNIMATE Signal Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 411B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2537 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 4147B Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 253 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2167 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 127B Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2157 Series PCB Terminal Block 5 mm Pitch 1 Row