Phoenix Contact SPT Series PCB Terminal Block, 3-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-747
- Mfr. Part No.:
- 1845357
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$2,361.15
(exc. GST)
$2,597.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,361.15 | $118.058 |
*price indicative
- RS Stock No.:
- 558-747
- Mfr. Part No.:
- 1845357
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 35.2mm | |
| Series | SPT | |
| Standards/Approvals | cULus Recognised, VDE | |
| Depth | 44.2mm | |
| Width | 47.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Minimum Wire Size mm² 1.5mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 2AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 1kV | ||
Length 35.2mm | ||
Series SPT | ||
Standards/Approvals cULus Recognised, VDE | ||
Depth 44.2mm | ||
Width 47.75mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block is designed for efficient connectivity in challenging environments. Incorporating advanced push-in spring connection technology, it simplifies installation and enhances reliability. The compact design, featuring three positions with a 15 mm pitch, ensures optimal space utilisation on your PCB. Built to withstand demanding conditions, this component offers a nominal current of 125 A and a rated voltage of 1000 V, making it suitable for a wide range of applications. The robust construction, with tin-plated copper alloy contacts, guarantees long-lasting performance and resistance to wear. With its environmentally friendly materials and compliance with strict RoHS standards, this terminal block not only serves its purpose efficiently but also adheres to modern ecological guidelines.
Designed for easy integration and reliable performance
Offers a vertical connection that enables space-saving multi-row arrangements
Utilises a defined contact force to maintain stable connectivity over time
Constructed with durable materials that ensure compliance with environmental regulations
Equipped with an intuitive screwdriver-accessible clamping space for user-friendly operation
Facilitates a wide range of conductor cross-section compatibility for versatile applications
Related links
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/3-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/3-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
