Siemens S7-1200 Series PCB Terminal Block, 14-Contact, Surface, 1 Row
- RS Stock No.:
- 246-1836
- Mfr. Part No.:
- 6ES7292-2AP40-0XA0
- Brand:
- Siemens
Subtotal (1 pack of 4 units)*
$642.66
(exc. GST)
$706.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $160.665 | $642.66 |
*price indicative
- RS Stock No.:
- 246-1836
- Mfr. Part No.:
- 6ES7292-2AP40-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Series | S7-1200 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PCB Terminal Block | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Series S7-1200 | ||
- COO (Country of Origin):
- CN
Siemens S7-1200 Series PCB Terminal Block, 14 Contacts, Surface Mount Type - 6ES7292-2AP40-0XA0
This PCB terminal block provides a compact interface for connecting conductors on printed circuit assemblies. Manufactured by Siemens for integration with S7-1200 environments, it offers a single-row arrangement and a 14-contact configuration for organised wiring. The component mounts directly to the PCB surface and is suitable where a dense, low-profile connector is required. It has been produced to meet RoHS environmental restrictions.
Features and Benefits:
• Single-row layout simplifies terminal-to-board routing
• Fourteen contact points enable consolidated conductor connections
• Surface-mount construction allows low-profile PCB assembly
• Compliance with RoHS reduces restricted-substance concerns
• Fourteen contact points enable consolidated conductor connections
• Surface-mount construction allows low-profile PCB assembly
• Compliance with RoHS reduces restricted-substance concerns
Applications
• Suitable for PLC I/O module PCB wiring tasks
• Ideal for compact control-panel board integration
• Used with automation controller daughterboards
• Can be used for signal distribution on industrial PCBs
• Ideal for compact control-panel board integration
• Used with automation controller daughterboards
• Can be used for signal distribution on industrial PCBs
How many electrical connections does it provide?
It offers fourteen individual contact positions for discrete conductor terminations.
What mounting method is required during assembly?
It is designed for surface mounting directly onto the PCB without additional chassis fixings.
Is the component arranged to aid straightforward routing on a board?
Yes, the single-row configuration supports linear routing and simplifies track layout strategies.
What environmental restriction standards does it adhere to?
The product is manufactured in accordance with RoHS requirements limiting certain hazardous substances.
- RS Stock No. 2461813
- Mfr. Part No. 6ES7292-1AP30-0XA0
Each (In a Pack of 4)
$160.665
- RS Stock No. 2461835
- Mfr. Part No. 6ES7292-2AP30-0XA0
Each (In a Pack of 4)
$160.665
- RS Stock No. 2461814
- Mfr. Part No. 6ES7292-1AP40-0XA0
Each (In a Pack of 4)
$160.665
- RS Stock No. 2461842
- Mfr. Part No. 6ES7292-2BF30-0XB0
Each (In a Pack of 4)
$102.933
Related links
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row
- Siemens S7-1200 Series PCB Terminal Block Surface, 1 Row












