Aratas Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row Solder
- RS Stock No.:
- 240-6265
- Mfr. Part No.:
- XW4M-04D2-V1DS
- Brand:
- Aratas
Get a bulk buy discount
Add 5 more to save $1.05
View bulk pricing optionsSubtotal (1 unit)*
$12.41
(exc. GST)
$13.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.41 | - |
| 5 - 9 | $12.20 | $1.05 |
| 10 - 29 | $11.99 | $4.20 |
| 30 - 49 | $11.80 | $18.30 |
| 50 + | $11.60 | $40.50 |
*price indicative
- RS Stock No.:
- 240-6265
- Mfr. Part No.:
- XW4M-04D2-V1DS
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and
cable wiring.
Ambient temperature range -40 to 100°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Related links
- Omron XW4M Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row Solder
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-04D1-V1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-40D2-V1DS
- Omron ELCON Mini Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row Solder
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-32D2-V1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-16D2-V1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-04D1-H1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-04D1-V1DA
