Aratas Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, XW4M-04D1-H1DS
- RS Stock No.:
- 240-6257
- Mfr. Part No.:
- XW4M-04D1-H1DS
- Brand:
- Aratas
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.16
(exc. GST)
$13.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.16 | - |
| 5 - 9 | $11.95 | 1% |
| 10 - 29 | $11.72 | 3% |
| 30 - 49 | $11.53 | 5% |
| 50 + | $11.33 | 6% |
*price indicative
- RS Stock No.:
- 240-6257
- Mfr. Part No.:
- XW4M-04D1-H1DS
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Orientation | Right Angle | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Width | 23.9mm | |
| Depth | 10.45mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Orientation Right Angle | ||
Voltage 300V | ||
Standards/Approvals No | ||
Width 23.9mm | ||
Depth 10.45mm | ||
- COO (Country of Origin):
- JP
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and
cable wiring.
Ambient temperature range -40 to 100°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Related links
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-04D1-V1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-04D1-V1DA
- Omron XW4M Series Pluggable Terminal Block 3.5 mm Pitch XW4M-04D1-H1DA
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-32D2-H1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-40D2-H1DS
- Omron Pluggable Terminal Block 3.5 mm Pitch XW4M-16D2-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-28D2-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-03D1-H1DS
