Aratas Pluggable Terminal Block, 40-Contact, 3.5 mm Pitch, 2 Row, XW4M-40D2-V1DS

Get a bulk buy discount

Add 5 more to save $1.70

View bulk pricing options

Subtotal (1 unit)*

$19.07

(exc. GST)

$20.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$19.07-
5 - 9$18.73$1.70
10 - 29$18.41$6.60
30 - 49$18.07$30.00
50 +$17.75$66.00

*price indicative

RS Stock No.:
240-6291
Mfr. Part No.:
XW4M-40D2-V1DS
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Number of Contacts

40

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

2

Current

8A

Housing Material

LCP

Orientation

Straight

Voltage

150V

Depth

10.7mm

Standards/Approvals

No

Width

79.9mm

COO (Country of Origin):
JP
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and

cable wiring.

Ambient temperature range -40 to 100°C (with no condensation or icing)

Ambient humidity range 5 to 85%RH

Ambient storage temperature -40 to 70°C (with no condensation or icing)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy