Phoenix Contact LPT Series PCB Terminal Block, 11-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 557-589
- Mfr. Part No.:
- 1438136
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$3,212.47
(exc. GST)
$3,533.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,212.47 | $128.499 |
*price indicative
- RS Stock No.:
- 557-589
- Mfr. Part No.:
- 1438136
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | LPT | |
| Length | 24.3mm | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 83.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series LPT | ||
Length 24.3mm | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 83.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block is designed for optimal performance in a variety of applications. Built with precision engineering, it accommodates a nominal current of 41 A and a rated voltage of 1000 V, making it a reliable choice for demanding electrical environments. Its lever push-in connection method ensures quick and secure conductor connections, allowing for efficient integration into control cabinets and assembly processes. With its compact design featuring 11 positions and a pitch of 7.5 mm, this terminal block is ideal for space-constrained applications.
Made from durable materials that meet stringent environmental regulations
Tested to ensure stable long term contact performance and reliability
Color coded actuation lever for intuitive operation and feedback
Compatible with a wide range of conductor sizes for versatility in applications
Related links
- Phoenix Contact LPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 8-Contact Wave Soldering Mount, 1 Row
