Phoenix Contact MKDS 1/4-3.81 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row Screw
- RS Stock No.:
- 220-4361
- Distrelec Article No.:
- 304-32-305
- Mfr. Part No.:
- 1727036
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$11.05
(exc. GST)
$12.16
(inc. GST)
- RS Stock No.:
- 220-4361
- Distrelec Article No.:
- 304-32-305
- Mfr. Part No.:
- 1727036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 200V | |
| Depth | 8.5mm | |
| Series | MKDS 1/4-3.81 | |
| Length | 7.3mm | |
| Standards/Approvals | No | |
| Width | 15.23mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 200V | ||
Depth 8.5mm | ||
Series MKDS 1/4-3.81 | ||
Length 7.3mm | ||
Standards/Approvals No | ||
Width 15.23mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact 4 Way Vertical Screw Header, 3.81 mm Pitch - MKDS 1/ 4-3,81 - 1727036
Use this header from Phoenix Contact to make multiple connections to your PCB (printed circuit board). The unit has four screw-in connectors for the transmission of power and data. It's attached with solder pins and can be used in industrial applications.
This component offers a large surface area for attachment while still maintaining a compact size. Its integrated screw-locking system securely holds wires, eliminating the need for retightening. This technology also prevents cables from being accidentally disengaged. The unit's solder pins are separated from the terminal sleeve for improved strain relief and to prevent snapping wires.
The component is part of Phoenix Contact's rigorously tested COMBICON range. It features a high-strength plastic housing that's recyclable and halogen-free. It has a UL (Underwriter Laboratories) 94 V-0 rating, which certifies that it's flame-retardant and stops burning within 10 seconds in case of fire.
• Current rating of 13.5 A
• Voltage rating of 400 V
• Four ways
• Through-hole mounting type
• Solder termination method
• Pitch of 3.81 mm
• Wire size of 30 to 16 AWG (American wire gauge)
• Green nylon unit
• Meets UL 1059 standards for terminal blocks intended to permanently support and insulate wire terminations and joints from each other
Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks
COMBICON MKDS PCB terminal blocks are small and compact in design.
Features and Benefits
• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
Approvals
UL (E60425), CSA (LR13631)
- RS Stock No. 4670271
- Mfr. Part No. 1985823
Each (In a Pack of 5)
$1.478
- RS Stock No. 2709260
- Mfr. Part No. 1705566
Each (In a Pack of 50)
$5.121
- RS Stock No. 2204377
- Mfr. Part No. 1727052
Each (In a Pack of 5)
$4.736
- RS Stock No. 0446527
- Mfr. Part No. HA0470500000G
Each
$1.64
Related links
- Phoenix Contact MKDS 1/4-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727256
- Phoenix Contact MKDS 1/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727065
- Phoenix Contact MKDS 1/8-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727078
- Phoenix Contact MKDS 1/6-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- Phoenix Contact MKDS 1/12-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727117
- Phoenix Contact MKDS 1/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKDS 1/2-3.81 Series PCB Terminal Block 3.81 mm Pitch 2 Row
- Phoenix Contact MKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row













