Phoenix Contact MKDS 1/4-3.81 SMD BK Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1727256
- RS Stock No.:
- 854-3280
- Mfr. Part No.:
- 1727256
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-3280
- Mfr. Part No.:
- 1727256
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Depth | 9.2mm | |
| Length | 7.3mm | |
| Series | MKDS 1/4-3.81 SMD BK | |
| Width | 15.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Depth 9.2mm | ||
Length 7.3mm | ||
Series MKDS 1/4-3.81 SMD BK | ||
Width 15.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: MKDS 1/..-SMD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, type of packaging: Tube magazine
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact MKDS 1/6-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727272
- Phoenix Contact MKDS 1/3-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727243
- Phoenix Contact MKDS 1/7-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727285
- Phoenix Contact MKDS 1/9-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727298
- Phoenix Contact MKDS 1/11-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727311
- Phoenix Contact MKDS 1/5-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727269
- Phoenix Contact MKDS 1/12-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727324
- Phoenix Contact MKDS 1/4-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row Screw












