Phoenix Contact MKDS 1/5-3.81 Series Straight Wave Soldering Mount PCB Terminal Block, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 101-5407
- Distrelec Article No.:
- 304-29-852
- Mfr. Part No.:
- 1727049
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.05
(exc. GST)
$12.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 30 November 2026
- Plus 280 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.21 | $11.05 | - |
| 250 - 495 | $2.15 | $10.75 | $15.00 |
| 500 + | $2.06 | $10.30 | $75.00 |
*price indicative
- RS Stock No.:
- 101-5407
- Distrelec Article No.:
- 304-29-852
- Mfr. Part No.:
- 1727049
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MKDS 1/5-3.81 | |
| Product Type | PCB Terminal Block | |
| Current | 13.5A | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus, CSA | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MKDS 1/5-3.81 | ||
Product Type PCB Terminal Block | ||
Current 13.5A | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus, CSA | ||
Voltage 200V | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks
COMBICON MKDS PCB Terminal blocks are small and Compact in design.
Features and Benefits
• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and Terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
Approvals
UL (E60425), CSA (LR13631)
